807-033-547-104

Heilind Number:EDA807-033-547-104
Manufacturer:EDAC
Manufacturer Number:807-033-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-547-104

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed in a sleek green color, this connector boasts a single row configuration with 33 positions, perfect for streamlined board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance, even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved during installation. Engineered for versatility, this connector offers a straight mount orientation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring high reliability. Elevate your connectivity standards with this essential component.