807-033-547-107

Heilind Number:EDA807-033-547-107
Manufacturer:EDAC
Manufacturer Number:807-033-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for durability and optimal performance, this connector boasts a copper alloy contact material and a housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 33 positions and a 5A amperage capacity, it ensures reliable power transmission. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for superior board-to-board connectivity.