807-033-547-108

Heilind Number:EDA807-033-547-108
Manufacturer:EDAC
Manufacturer Number:807-033-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-547-108

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a single row configuration and 33 contact positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts and high-temperature tolerance of -40 to 105 °C guarantee stable operation under extreme conditions. Perfect for board-to-board connections, this connector with a pitch of .156 in and row spacing of .2 in provides efficient data transfer at 5 A amperage. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.