807-033-553-101

Heilind Number:EDA807-033-553-101
Manufacturer:EDAC
Manufacturer Number:807-033-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector boasts a 5 A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 33 positions, it offers seamless integration for your electronic assembly. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Perfect for right angle mounting, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your board-to-board PCB connections.