807-033-553-102

Heilind Number:EDA807-033-553-102
Manufacturer:EDAC
Manufacturer Number:807-033-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-553-102

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and 33 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Its right-angle mount orientation adds versatility to its installation options. Upgrade your setup with this essential component for seamless and durable electronic connections.