807-033-553-103

Heilind Number:EDA807-033-553-103
Manufacturer:EDAC
Manufacturer Number:807-033-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-553-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. This essential component features a single row design with 33 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robust performance even in the most demanding environments. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a 5A amperage rating and an impressive operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial applications. Its convenient right-angle mount orientation further adds to its versatility. Trust in our connector to optimize your PCB assembly process with unparalleled efficiency and durability.