807-033-553-108

Heilind Number:EDA807-033-553-108
Manufacturer:EDAC
Manufacturer Number:807-033-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-553-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a single row of 33 positions, ensuring seamless integration in your circuitry. Boasting a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105°C ensures optimal functionality in diverse settings. Elevate your connectivity solutions with this essential component.