807-033-554-101

Heilind Number:EDA807-033-554-101
Manufacturer:EDAC
Manufacturer Number:807-033-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance under extreme conditions. With 33 positions in a single row, it offers ample connectivity for your PCB applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your design, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this green connector for seamless board-to-board connections in demanding settings.