807-033-554-102

Heilind Number:EDA807-033-554-102
Manufacturer:EDAC
Manufacturer Number:807-033-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-554-102

Detailed Description

Enhance your high-temperature PCB connections with this innovative Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 33 positions, it ensures seamless connectivity for your electronic components. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for rugged applications in industries like automotive, aerospace, and industrial automation. Trust in its durability and performance to elevate your PCB connectivity solutions.