807-033-554-103

Heilind Number:EDA807-033-554-103
Manufacturer:EDAC
Manufacturer Number:807-033-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-554-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 5A and is crafted with UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a single row layout and 33 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the right-angle mount orientation facilitates seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in industries like telecommunications, computing, and automotive. Trust in its quality and performance for your board-to-board PCB connections.