807-033-554-104

Heilind Number:EDA807-033-554-104
Manufacturer:EDAC
Manufacturer Number:807-033-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-554-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in striking Green. Engineered for durability and efficiency, this connector features a single row design with 33 positions, perfect for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and reliability in high-temp environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C ensures performance in various conditions. Upgrade your connectivity solutions with this essential component.