807-033-554-107

Heilind Number:EDA807-033-554-107
Manufacturer:EDAC
Manufacturer Number:807-033-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-554-107

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector is perfect for demanding applications where reliability is paramount. With a current rating of 5A, it ensures efficient power delivery. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring a single row design with 33 positions, it offers ample connectivity options. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless PCB integration. Its right-angle mount orientation is perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your board-to-board connectivity needs. Explore our range of connectors for more options.