807-033-554-108

Heilind Number:EDA807-033-554-108
Manufacturer:EDAC
Manufacturer Number:807-033-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row configuration and 33 positions, it facilitates seamless board-to-board connections. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right-angle mount orientation, it suits various application setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient circuitry. Experience seamless integration and long-lasting performance with this essential component.