807-033-554-112

Heilind Number:EDA807-033-554-112
Manufacturer:EDAC
Manufacturer Number:807-033-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-554-112

Detailed Description

Enhance the connectivity of your electronic devices with our high-temp card edge connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and copper alloy contact material, it ensures reliable power delivery at an amperage of 5A. Featuring 33 positions and a pitch of .156 inches, it offers seamless compatibility for your PCB setup. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connectivity in your projects.