807-033-557-101

Heilind Number:EDA807-033-557-101
Manufacturer:EDAC
Manufacturer Number:807-033-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-557-101

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 33 positions, it ensures seamless board-to-board connectivity. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your systems with this essential component.