807-033-557-103

Heilind Number:EDA807-033-557-103
Manufacturer:EDAC
Manufacturer Number:807-033-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-557-103

Detailed Description

Enhance your high temperature PCB connections with this reliable Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 33 positions, it ensures seamless connectivity in your electronic assemblies. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Ideal for right angle mounting, it offers easy installation in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB connections with this essential component.