807-033-557-104

Heilind Number:EDA807-033-557-104
Manufacturer:EDAC
Manufacturer Number:807-033-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-557-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for unmatched performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row with 33 positions, ensuring seamless connectivity for your PCB projects. Crafted with precision, it guarantees reliable power delivery with a 5A amperage capacity. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your boards. Its right-angle mount orientation allows for efficient space utilization in your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assemblies. Trust in its quality and performance to elevate your connectivity solutions.