807-033-558-102

Heilind Number:EDA807-033-558-102
Manufacturer:EDAC
Manufacturer Number:807-033-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-558-102

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 33 positions, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, it ensures reliable power transmission with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing offer easy installation, while the right-angle mount orientation maximizes space efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade to the next level of connectivity with this essential accessory.