807-033-558-103

Heilind Number:EDA807-033-558-103
Manufacturer:EDAC
Manufacturer Number:807-033-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Engineered for durability and efficiency, this connector boasts a 5 A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments. With a single row design and 33 contact positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient data transmission.