807-033-558-104

Heilind Number:EDA807-033-558-104
Manufacturer:EDAC
Manufacturer Number:807-033-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-558-104

Detailed Description

Optimize connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure and efficient performance. With a right-angle mount orientation and 33 positions, it offers seamless integration in your PCB layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 5A amperage rating supports robust power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its durability and quality for your board-to-board PCB connections.