807-033-558-107

Heilind Number:EDA807-033-558-107
Manufacturer:EDAC
Manufacturer Number:807-033-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-558-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it offers reliability and durability. Featuring a single row layout with 33 positions, and a pitch of .156 inches, this connector ensures seamless connectivity on your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while its right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. Elevate your electronic setups with this essential component.