807-033-558-108

Heilind Number:EDA807-033-558-108
Manufacturer:EDAC
Manufacturer Number:807-033-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row layout with 33 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power delivery up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability for your electronic applications. Upgrade your connectivity solutions with this essential component, ideal for various industries.