807-033-558-112

Heilind Number:EDA807-033-558-112
Manufacturer:EDAC
Manufacturer Number:807-033-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability and efficiency, this connector features a single row of 33 positions, ideal for various applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and stable connections. The green color adds a touch of distinction, while the right-angle mount orientation offers flexibility in installation. With a high amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in our connector to deliver seamless board-to-board connectivity for your projects.