807-033-559-101

Heilind Number:EDA807-033-559-101
Manufacturer:EDAC
Manufacturer Number:807-033-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vivid green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 33 positions, it offers seamless integration for your applications. The copper alloy contacts ensure efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Plus, its right-angle mount orientation adds flexibility to your design. Upgrade to this connector for a robust and dependable solution in your electronic systems.