807-034-400-201

Heilind Number:EDA807-034-400-201
Manufacturer:EDAC
Manufacturer Number:807-034-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-400-201

Detailed Description

Introducing the 807-034-400-201 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This connector, featuring a vibrant green color, boasts a sleek design with two rows of 34 positions, ensuring seamless board-to-board connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees superior performance even in high-temperature environments ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Trust in this connector for its exceptional quality and excellent 5A amperage rating, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with the 807-034-400-201, a standout choice in the world of card edge connectors.