807-034-400-203

Heilind Number:EDA807-034-400-203
Manufacturer:EDAC
Manufacturer Number:807-034-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-400-203

Detailed Description

Introducing our 807-034-400-203 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105°C. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures superior performance and longevity. Featuring two rows of 34 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for your electronic components. The green color adds a visual touch to your PCB assembly. Ideal for board-to-board connections, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.