807-034-400-204

Heilind Number:EDA807-034-400-204
Manufacturer:EDAC
Manufacturer Number:807-034-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-400-204

Detailed Description

Power your high temperature applications with our 807-034-400-204 High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a high amperage rating of 5 A, it ensures efficient power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers secure connectivity for your PCBs. The straight mount orientation and 34 positions make it easy to integrate into your electronic designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and automotive applications. Trust in its quality and performance to keep your systems running smoothly.