807-034-400-207

Heilind Number:EDA807-034-400-207
Manufacturer:EDAC
Manufacturer Number:807-034-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets strict safety standards. With a dual-row design and 34 positions, it offers ample connectivity options for your electronic devices. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand even the most extreme environments. Whether you're working on industrial machinery or consumer electronics, trust in the performance and durability of our High Temp Card Edge Connector.