807-034-401-102

Heilind Number:EDA807-034-401-102
Manufacturer:EDAC
Manufacturer Number:807-034-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-401-102

Detailed Description

Introducing our 807-034-401-102 High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections in high-temperature environments. This connector features a vibrant Green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and performance. With a single row design and 34 positions, it offers ample connectivity for your application. The Copper Alloy contact material guarantees low contact resistance and long-term reliability. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Trust in its straight mount orientation for a secure and stable connection every time. Joining our extensive range of connectors, the 807-034-401-102 is a testament to our commitment to delivering high-quality, innovative solutions for your connectivity needs.