807-034-401-103

Heilind Number:EDA807-034-401-103
Manufacturer:EDAC
Manufacturer Number:807-034-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-401-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial applications. Crafted with durability in mind, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guaranteeing reliability even in high-temperature environments. With a single row configuration and 34 positions, it offers seamless connectivity for your PCB setup. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its straight mount orientation for easy installation and maintenance. Explore the full range of our connectors in the Board To Board PCB Connector category, available now for your connectivity needs.