807-034-401-104

Heilind Number:EDA807-034-401-104
Manufacturer:EDAC
Manufacturer Number:807-034-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant Green color, this connector is not only aesthetically pleasing but also stands out for its exceptional functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and fire resistance. This single-row connector boasts 34 positions, offering ample connectivity options. Crafted with Copper Alloy contacts and a .156-inch pitch, it ensures secure and seamless connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our High Temp Card Edge Connector for unparalleled quality and performance.