807-034-401-107

Heilind Number:EDA807-034-401-107
Manufacturer:EDAC
Manufacturer Number:807-034-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-401-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This connector, featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, offers exceptional durability and heat resistance, with an operating temperature range of -40 to 105 °C. Engineered for optimal performance, it boasts copper alloy contacts and a pitch of .156 inches, ensuring secure and efficient electrical connectivity. With one row of 34 positions and a 5A amperage rating, this connector is ideal for high-density applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our Card Edge Connector for your critical electronic systems, where quality and reliability are paramount.