807-034-405-101

Heilind Number:EDA807-034-405-101
Manufacturer:EDAC
Manufacturer Number:807-034-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-405-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding industrial applications. This sleek green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design, it offers 34 positions for seamless connectivity. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure PCB mounting. Rated for 5A, this connector is engineered for efficiency and longevity. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in the quality and durability of our Card Edge Connector.