807-034-405-102

Heilind Number:EDA807-034-405-102
Manufacturer:EDAC
Manufacturer Number:807-034-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. This green connector, featuring a single row design with 34 positions, is engineered for high performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures secure and stable connections. The .156 inch pitch and .2 inch row spacing offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're designing for industrial machinery, automotive systems, or telecommunications equipment, trust in the quality and durability of our High Temp Card Edge Connector to meet your connectivity needs. Elevate your PCB design with this essential component.