807-034-405-103

Heilind Number:EDA807-034-405-103
Manufacturer:EDAC
Manufacturer Number:807-034-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-405-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures high temperature resistance. With a single row layout and 34 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees robust and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our High Temp Card Edge Connector for seamless board-to-board connectivity in even the harshest of operating conditions.