807-034-405-104

Heilind Number:EDA807-034-405-104
Manufacturer:EDAC
Manufacturer Number:807-034-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-405-104

Detailed Description

Introducing our 807-034-405-104 High Temp Card Edge Connector, a reliable and durable solution for seamless board-to-board PCB connections. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate that ensures superior performance and safety. With a single row layout and 34 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Whether you need straight or right-angle mounting, this connector accommodates your specific orientation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and reliability of this Card Edge Connector for your next project.