807-034-405-112

Heilind Number:EDA807-034-405-112
Manufacturer:EDAC
Manufacturer Number:807-034-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-405-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rugged industrial environments. This essential component boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. Its single row design features 34 positions, ensuring seamless connectivity for your PCB applications. Engineered for efficiency, the connector has a pitch of .156 inches and row spacing of .2 inches, allowing for precise and reliable connections. Crafted with copper alloy contacts, it guarantees excellent conductivity, while its green color adds a touch of visual distinction. Whether you're working in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising performance. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this top-tier Card Edge Connector.