807-034-420-202

Heilind Number:EDA807-034-420-202
Manufacturer:EDAC
Manufacturer Number:807-034-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-420-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material, ensuring excellent heat resistance and flame retardancy. With two rows of copper alloy contacts offering a total of 34 positions, it facilitates secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy and precise assembly. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and reliable PCB connectivity.