807-034-420-203

Heilind Number:EDA807-034-420-203
Manufacturer:EDAC
Manufacturer Number:807-034-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-420-203

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Designed with a vibrant Green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers reliable connectivity for high-power applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 34 positions available for versatile circuit integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and commercial electronics. Explore our full range of connectors for more innovative solutions in PCB connectivity.