807-034-420-204

Heilind Number:EDA807-034-420-204
Manufacturer:EDAC
Manufacturer Number:807-034-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-420-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in demanding environments. Designed for industrial and commercial applications, this connector boasts a robust construction, with housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring optimal conductivity and longevity. With two rows and a total of 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for temperatures ranging from -40 to 105 °C, this connector is suitable for high-temperature operations. Trust in the quality and performance of our Card Edge Connector for seamless and secure PCB connections.