807-034-420-207

Heilind Number:EDA807-034-420-207
Manufacturer:EDAC
Manufacturer Number:807-034-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-420-207

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for demanding industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in high-temperature environments. With two rows of copper alloy contacts, each pitch measuring .156 inches and spaced .2 inches apart, it offers secure and efficient connections. Boasting 34 positions and a 5A amperage rating, it is ideal for power and data transmission. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Trust in our product for seamless board-to-board connections in your electronic systems.