807-034-420-208

Heilind Number:EDA807-034-420-208
Manufacturer:EDAC
Manufacturer Number:807-034-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-420-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With two rows and 34 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Its straight mount orientation and .156" pitch make installation a breeze. Trust in the exceptional performance and quality of our High Temp Card Edge Connector for all your connectivity needs.