807-034-420-212

Heilind Number:EDA807-034-420-212
Manufacturer:EDAC
Manufacturer Number:807-034-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-420-212

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 34 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, while its 5A amperage rating ensures robust power delivery. Trust in the quality and performance of the 807-034-420-212 for all your board-to-board PCB connection needs.