807-034-421-101

Heilind Number:EDA807-034-421-101
Manufacturer:EDAC
Manufacturer Number:807-034-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-421-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinctive but also stands out for its exceptional durability. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures superior heat resistance and flame retardancy. Engineered for precision, each of the 34 positions is made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration into your PCB layout. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105°C, this connector excels in maintaining secure connections. Trust in our High Temp Card Edge Connector for high-speed data transmission and reliable power delivery, making it an essential component for your next project.