807-034-421-102

Heilind Number:EDA807-034-421-102
Manufacturer:EDAC
Manufacturer Number:807-034-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-421-102

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for uncompromising performance in demanding environments. With a vibrant Green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. Engineered for seamless connectivity, it offers 34 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient power transmission, rated for up to 5A. Ideal for board-to-board PCB connections, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless and secure electronic connections in even the harshest conditions.