807-034-421-103

Heilind Number:EDA807-034-421-103
Manufacturer:EDAC
Manufacturer Number:807-034-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-421-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and secure board-to-board PCB connections. Featuring a vibrant green color, this connector is not only visually striking but also stands out in its functionality. With a durable housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme temperature conditions, with an operating range of -40 to 105 °C. Each connector boasts a single row layout with 34 positions, ideal for high-density applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for demanding industrial environments, this connector offers a stable and efficient connection solution. With a 5A amperage rating and straight mount orientation, it meets the highest standards of quality and performance. Explore the possibilities with our High Temp Card Edge Connector, a true powerhouse in the world of PCB connectivity.