807-034-421-104

Heilind Number:EDA807-034-421-104
Manufacturer:EDAC
Manufacturer Number:807-034-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connection in high-temperature environments. Featuring a vibrant green color, this connector is not only functional but visually appealing as well. With an amperage rating of 5A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. The single row design with 34 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for applications where durability and performance are paramount. Explore our full range of connectors under the Products category for more high-quality solutions.