807-034-421-108

Heilind Number:EDA807-034-421-108
Manufacturer:EDAC
Manufacturer Number:807-034-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-421-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. With a vibrant green color for easy identification, this connector features a robust UL 94V-0 Diallyl Phthalate housing material that ensures fire safety compliance. Engineered for high amperage applications, it boasts a 5A rating, making it ideal for power-intensive systems. The single-row design with 34 positions offers versatile connectivity options, while the copper alloy contact material guarantees superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Meeting stringent operational requirements, this connector has an impressive operating temperature range of -40 to 105°C. Perfect for a wide range of applications, from telecommunications to industrial electronics, this connector is a reliable solution for your connectivity needs.