807-034-421-112

Heilind Number:EDA807-034-421-112
Manufacturer:EDAC
Manufacturer Number:807-034-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for high-performance circuit board connections. Designed for durability and versatility, this connector features a vibrant Green color and single-row layout with 34 positions, perfect for a wide range of applications. With an amperage rating of 5 A and copper alloy contact material, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, offering excellent heat resistance and safety. With a pitch of .156 in and row spacing of .2 in, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Whether for industrial machinery, telecommunications systems, or consumer electronics, our High Temp Card Edge Connector delivers superior performance and reliability. Elevate your PCB connections with this essential component.