807-034-422-201

Heilind Number:EDA807-034-422-201
Manufacturer:EDAC
Manufacturer Number:807-034-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-422-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in even the most demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures superior heat resistance and durability. Featuring two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for up to 34 positions. The straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105 °C guarantees optimal performance in extreme conditions. Trust in this essential component for your PCB assembly needs, knowing that it meets the highest standards of quality and reliability. Elevate your connections with our High Temp Card Edge Connector.